Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRGP4740DPBF
Order Code2617415
Also Known AsSP001535780
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP4740DPBF
Order Code2617415
Also Known AsSP001535780
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.7V
Power Dissipation250W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
250W
Transistor Case Style
TO-247AC
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001