Print Page
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.915 (CNY1.0339) |
| 5000+ | CNY0.890 (CNY1.0057) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.45 (CNY21.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLMS1503TRPBF
Order Code2726013
Product RangeHEXFET
Also Known AsSP001550512
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.2A
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation1.7W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.2A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IRLMS1503TRPBF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012