Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS2052MTRPBF
Order Code2780812
Also Known AsIRS2052MTRPBF, SP001553076
Your Part Number
Technical Datasheet
2,683 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
2673 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.570 (CNY56.0141) |
| 10+ | CNY38.150 (CNY43.1095) |
| 25+ | CNY35.330 (CNY39.9229) |
| 50+ | CNY34.810 (CNY39.3353) |
| 100+ | CNY34.280 (CNY38.7364) |
| 250+ | CNY33.750 (CNY38.1375) |
| 500+ | CNY33.220 (CNY37.5386) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY49.57 (CNY56.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2052MTRPBF
Order Code2780812
Also Known AsIRS2052MTRPBF, SP001553076
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 15V
IC Case / PackageMLPQ
No. of Pins48Pins
Load Impedance-
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMLPQ
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power6W
Product Overview
IRS2052MTRPBF is a 2-channel integrated analogue input class D audio amplifier driver with PWM modulators and protections. In conjunction with external MOSFET and external components, a complete 2 channel Class D audio amplifier can be realized. The IRS2052M is designed with floating analogue inputs and protection control interface pin especially for half bridge topology. High and low side MOSFET are protected from over current conditions by a programmable bi-directional current sensing. Essential elements of PWM modulator section allow flexible system design.
- Versatile protection control enabling latched, non-latched, or host controlled shutdown function
- Integrated clock oscillator, clipping detection
- External thermal sensor input, on-chip thermal shutdown with warning
- Programmable over current protection, programmable dead-time generation
- Start and stop click noise reduction, under voltage protection, high noise immunity
- High side floating supply offset voltage is 200V maximum
- Low side quiescent current is 5mA maximum at VDT=VCC
- UVCC hysteresis is 0.2V typical
- MLPQ 48 package
- Ambient temperature range from -40 to 125°C
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
2Channels
IC Case / Package
MLPQ
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V
No. of Pins
48Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MLPQ
Automotive Qualification Standard
-
Output Power
6W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004