Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS279524STRPBF
Order Code2577212RL
Also Known AsSP001577214
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS279524STRPBF
Order Code2577212RL
Also Known AsSP001577214
Technical Datasheet
IC FunctionDriver
Supply Voltage Min12V
Supply Voltage Max18V
IC Package TypeNSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Product Overview
The IRS279524STRPBF is a self oscillating Half-Bridge Driver IC for DC-DC resonant converter applications, especially the LLC resonant half-bridge converter. The resonant half-bridge converter control IC has frequency and dead time can be programmed externally using two external components. The IC offers over current protection using the on state resistance of the low-side MOSFET. The IC can be disabled by externally pulling the voltage at the CT/SD pin below its enable voltage threshold. Simple primary-side control solution for fixed and variable frequency DC-DC resonant converters.
- Programmable minimum and maximum switching frequency
- Programmable soft start frequency and soft start time
- Programmable dead time
- Micropower start-up and ultra low quiescent current
- Over-current protection using low-side MOSFET Rds(ON)
- User initiated micropower sleep mode
- Under-voltage lockout
- Simple design with minimal component count
Applications
Clock & Timing, Industrial
Technical Specifications
IC Function
Driver
Supply Voltage Max
18V
No. of Pins
14Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
12V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499