Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoISC16DP15LMATMA1
Order Code4380636
Product RangeOptiMOS Series
Also Known AsISC16DP15LM, SP005412118
Your Part Number
Technical Datasheet
4,996 In Stock
Need more?
4996 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.070 (CNY10.2491) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.540 (CNY9.6502) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.30 (CNY27.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC16DP15LMATMA1
Order Code4380636
Product RangeOptiMOS Series
Also Known AsISC16DP15LM, SP005412118
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id22A
Drain Source On State Resistance0.16ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation188W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
22A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
188W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007