Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY42.350 (CNY47.8555) |
10+ | CNY32.490 (CNY36.7137) |
25+ | CNY29.950 (CNY33.8435) |
50+ | CNY28.200 (CNY31.866) |
100+ | CNY26.440 (CNY29.8772) |
250+ | CNY26.080 (CNY29.4704) |
500+ | CNY25.700 (CNY29.041) |
Product Information
Product Overview
The ISO1I811T is an electrically isolated 8 bit Data Input Interface used to detect the signal states of eight independent input lines according to IEC61131-2 Type 1/2/3 (e.g. two-wire proximity switches) with a common ground (GNDFI). For operation in accordance with IEC61131-2, it is necessary for the ISO1I811T to be wired with resistors according to the application diagram. The 8 bit parallel/serial μC compatible interface allows the IC to directly connect to a μC system. The μC interface also supports a direct control mode and is designed to operate with 3.3/5V CMOS compatible levels. The data transfer and isolation from input to output side is realized by the integrated Coreless Transformer Technology.
- Robust over operational lifetime
- Secure data transfer under very harsh conditions
- Complete system integration
- 8-channel input according to IEC61131-2 (Type 1/2/3)
- Integrated galvanic isolation 500VAC (EN60664-1, UL1577)
- Adjustable deglitching filters
- Up to 125kHz sampling frequency
Applications
Motor Drive & Control, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5.5V
-
48Pins
Active Low
-40°C
-
-
-
8Channels
-
TSSOP
No
8Outputs
85°C
-
No SVHC (21-Jan-2025)
TSSOP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate