Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY22.630 (CNY25.5719) |
Product Information
Product Overview
The ISO1I813T is an electrically isolated 8 bit Data Input Interface used to detect the signal states of eight independent input lines according to IEC61131-2 Type 1/2/3 (e.g. two-wire proximity switches) with a common ground (GNDFI). For operating sensors of type 1/2/3 in accordance with IEC61131-2, it is necessary for the device to be wired with resistors RV and REXT (it is recommended to use resistors with an accuracy of 2%, in any case <lt/> 5% - is mandatory, temperature-coefficients <lt/> 200ppm are allowed). An 8 bit parallel μC compatible interface allows connecting the IC directly to a μC system. The input interface is designed to operate with 3.3/5V CMOS compatible levels. The data transfer from input to output side is realized by the integrated Coreless Transformer Technology.
- Temperature range up to 135°C TJunction
- Low temperature drift
- Superior EMI robustness
- Robust over operational lifetime
- Secure data transfer under very harsh conditions
- Complete system integration
- 8-channel input according to IEC61131-2 (Type 1/2/3)
- Integrated galvanic isolation 500VAC (EN60664-1, UL1577)
- Adjustable deglitching filters
- Up to 500kHz sampling frequency
- Wire-break detection
- VBB under-voltage detection
Applications
Motor Drive & Control, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
5.5V
2.3ohm
48Pins
Active Low
-40°C
-
-
-
8Channels
-
TSSOP
Yes
8Outputs
85°C
-
No SVHC (21-Jan-2025)
TSSOP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate