Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoISP452HUMA1
Order Code2215484
Also Known AsISP452, SP000219823
Technical Datasheet
11,021 In Stock
Need more?
11021 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.400 (CNY25.312) |
| 10+ | CNY13.220 (CNY14.9386) |
| 50+ | CNY12.180 (CNY13.7634) |
| 100+ | CNY11.130 (CNY12.5769) |
| 250+ | CNY10.460 (CNY11.8198) |
| 500+ | CNY9.120 (CNY10.3056) |
| 1000+ | CNY7.230 (CNY8.1699) |
| 2500+ | CNY7.070 (CNY7.9891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.40 (CNY25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISP452HUMA1
Order Code2215484
Also Known AsISP452, SP000219823
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage40V
Current Limit1.5A
On State Resistance0.2ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
The ISP452 is a Smart Power high-side vertical power FET Switch with charge pump, ground referenced CMOS compatible input and monolithically integrated in Smart SIPMOS® technology for industrial applications. It provides embedded protection functions and clamp of negative output voltage with inductive loads.
- Short-circuit protection
- Input protection
- Over-temperature protection with hysteresis
- Overload protection
- Overvoltage protection
- Switching inductive load
- Under-voltage shutdown
- Maximum current internally limited
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
0.2ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-30°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
1.5A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006