Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoITS4141NHUMA1
Order Code1440815
Also Known AsITS4141N, SP000219536
Technical Datasheet
25,210 In Stock
Need more?
25210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.280 (CNY22.9164) |
| 10+ | CNY11.910 (CNY13.4583) |
| 50+ | CNY10.990 (CNY12.4187) |
| 100+ | CNY10.070 (CNY11.3791) |
| 250+ | CNY9.410 (CNY10.6333) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 2500+ | CNY6.200 (CNY7.006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.28 (CNY22.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS4141NHUMA1
Order Code1440815
Also Known AsITS4141N, SP000219536
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage45V
Current Limit1.1A
On State Resistance0.15ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
The ITS4141N is a single channel smart high side power switch in 4 pin SOT-223 package. This high side power switch with integrated vertical power FET provides embedded protection and diagnostic functions.
- Short circuit, overload and overvoltage protection
- On-state resistance (Ron) of 150mohm at Tj = 25°C and IL = 0.5A
- Overvoltage protection (Vbb(AZ)) of 47V
- Operating voltage (Vbb(on)) from 12V to 45V
- Clamp of negative voltage at output with inductive loads
- CMOS compatible input
- Undervoltage shutdown with auto restart and hysteresis
- Reverse battery protection with external resistor and thermal shutdown with restart
- Improved electromagnetic compatibility (EMC)
- Operating temperature range from -30°C to 85°C
Applications
Power Management, Industrial, Automotive
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
45V
On State Resistance
0.15ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-30°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
1.1A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363