Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoITS41K0SMENHUMA1
Order Code2480578
Also Known AsITS41K0S-ME-N, SP001006700
Technical Datasheet
4,875 In Stock
Need more?
4875 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.000 (CNY9.040) |
| 50+ | CNY6.530 (CNY7.3789) |
| 250+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY4.530 (CNY5.1189) |
| 2000+ | CNY4.440 (CNY5.0172) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY40.00 (CNY45.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS41K0SMENHUMA1
Order Code2480578
Also Known AsITS41K0S-ME-N, SP001006700
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage60V
Current Limit900mA
On State Resistance0.8ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-223
Product Overview
ITS41K0SMENHUMA1 is a smart high-side NMOS-power switch. It is a protected 1ohm single channel smart high-side NMOS-power switch with a charge pump and current controlled input, monolithically integrated into a smart power technology. It is used in applications such as resistive, inductive, and capacitive loads, current-controlled power switches for 12V, 24V, and 45VDC in industrial applications, a driver for electromagnetic relays, signal amplifier.
- Current controlled input, capable of driving all kind of loads (inductive, capacitive and resistive)
- Negative voltage clamped at output with inductive loads, current limitation
- Very low standby current, thermal shutdown with restart, overload protection
- Short circuit protection, overvoltage protection (including load dump)
- Reverse battery protection, loss of GND and loss of Vbb protection, ESD-Protection
- Improved electromagnetic compatibility (EMC), nominal voltage range from 4.9V to 60V
- NMOS ON resistance is 0.8ohm typ at (IOUT= 150mA, Tj = 25°C, IN connected to GND)
- Turn ON time is 125µs maximum at (VS=13.5V, RL = 270 ohm, Tj = 25°C)
- Standby current is 2µA typical at (VS = 9V to 60V, Tj = -40°C to 125°C)
- Operating temperature range from -40°C to 125°C, SOT223-4 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
60V
On State Resistance
0.8ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
900mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048