Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKIT6W12VBIASICE3TOBO1
Order Code2981470
Also Known AsSP001732984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.090 (CNY453.2317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.09 (CNY453.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKIT6W12VBIASICE3TOBO1
Order Code2981470
Also Known AsSP001732984
Accessory TypeBias supply DC-DC Board
For Use WithInfineon EVAL_800W_ZVS_FB_CFD7, EVAL_2KW_ZVS_FB_CFD2, EVAL_2KW_ZVS_FB_CFD7, EVAL_2.5KW_CCM_4PIN Brds
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Auxiliary supply solution evaluation kit featuring off-line SMPS current mode controller IC CoolSET™ with integrated 650 V CoolMOS™. The auxiliary bias supply transformer with two windings, primary and secondary side, each 12V and overall power 6W, controlled and switched by Infineon CoolSET™ ICE3 solution.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Bias supply DC-DC Board
Product Range
-
For Use With
Infineon EVAL_800W_ZVS_FB_CFD7, EVAL_2KW_ZVS_FB_CFD2, EVAL_2KW_ZVS_FB_CFD7, EVAL_2.5KW_CCM_4PIN Brds
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25