
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.860 (CNY110.5818) |
| 5+ | CNY95.910 (CNY108.3783) |
Product Information
Product Overview
KITDPS3682GOTOBO1 is a DPS368 Kit2Go ultimate barometric pressure sensor designed for use in IoT and embedded systems. This all-in-one solution is based on the popular DPS368 Shield2Go, but comes with a built-in XMC1100 microcontroller unit, and a XMC4200 Debugger, which makes it even more versatile and convenient to use. The DPS368 Kit2Go is not only powerful, but also incredibly easy to use. It is fully compatible with the Arduino IDE, which means that you can easily incorporate it into your existing projects or create new ones. Additionally, example codes are available on Infineon's Github repository, which can be easily modified and customized to suit your needs. Overall, the DPS368 Kit2Go is an innovative and reliable solution that makes it easier than ever to measure air pressure in your projects. It's ideal for applications in automotive, weather monitoring, industrial, and other fields where precision and convenience are key.
- Supply voltage of 5V (USB)
- Micro USB Type AB connector
- 16-pin Shield2GO interface
- Two user LEDs and one power LED
- Integrated MCU and debugger unit
- Operation range: pressure: 300 to 1200 hPa, temperature: -40 to 85°C
- I2C and SPI interface(both with optional interrupt)
Technical Specifications
Evaluation Board
Barometric Pressure Sensor
No SVHC (25-Jun-2025)
DPS368
Evaluation Board DPS368
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
