Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY207.240 (CNY234.1812) |
Product Information
Product Overview
KITDRIVER1EDN7512BTOBO1 is an evaluation kit for EiceDRIVER™ 1EDN7512B single-channel low-side gate driver IC. This evaluation kit provides a test platform for Infineon's single-channel non-isolated gate driver IC EiceDRIVER™ 1EDN7512B in SOT-23 5-pin package. The complete driving circuitry is integrated into the board to allow a simple and practical step-by-step discovery of the 1EDN7512B characteristics and to evaluate the influence of the surrounding driving circuitry on the signal delivered to the load. For this, a CoolMOS™ superjunction MOSFET or an OptiMOS™ power MOSFET solution from Infineon can be selected. Complete and easy-to-use solution platform, integrating Infineon’s EiceDRIVER™ 1EDN7512B gate driver IC and CoolMOS™ SJ MOSFET or OptiMOS™ power MOSFET. Targeted for SMPS, power supplies and industrial, switched-mode power supplies (SMPS) applications.
- Possible to evaluate the influence of the gate load (Rg or Cgs) on the driving behaviour
- Easy to replace and test different power MOSFETs in TO-220 package
- Familiarize with the Infineon’s EiceDRIVER™ 1EDN7512B features
- Understanding the influence of the gate load on the driving behaviour
- Supply voltage range from 4.5 to 20V
- Frequency range from 100KHz to 200KHz
Contents
Gate driver IC EiceDRIVER™ (1EDN7512B), Heatsink for TO-220 MOSFET.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board 1EDN7512B
No SVHC (21-Jan-2025)
1EDN7512B
MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate