Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.970 (CNY183.0261) |
Product Information
Product Overview
KITLGCAPBOM005TOBO1 is a kit capacitor board for low voltage drives scalable power demoboard. The capacitor board is a supporting design for the LVD scalable power demoboard platform. It provides the system with an interconnection platform for leaded capacitors for the DC bus supplying the power half-bridges. This board can also be used in other lab setups requiring a DC capacitor bank in the range of up to 250V. The capacitor boards provide the system with an interconnection platform to connect leaded capacitors to the DC bus supplying the power half-bridges. Two power connector terminals per node are provided, and the four layer PCB is designed to handle high currents. Suitable for applications such as prototyping forklifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives and cordless power tools.
- KIT-LGCAP-BOM005 is provided without capacitors so the appropriate devices can be selected by user
Technical Specifications
Capacitor Board Kit
-
Low Voltage Drive Scalable Power Demo Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate