Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,052.170 (CNY1,188.9521) |
Product Information
Product Overview
KITXMC4400DCV1TOBO1 is a XMC4400 drive card board. The drive card KIT-XMC4400-DC-V1 houses the XMC4400 Microcontroller from Infineon Technologies, a power board connector, two sets of position interface circuits with hall and encoder connectors, a multi feedback interface and an isolated on-board debug interface with CAN capability. The board along with a three phase inverter demonstrates the capabilities of the XMC4400. The main use case for this board is to demonstrate the motor control features of the XMC4400 device including tool chain. The focus is safe operation under evaluation conditions.
- Infineon XMC4400 (ARM® Cortex™-M4-based) Microcontroller, 512Kbyte on-chip flash, LQFP-100
- Connection to power inverter via the power board connector
- 2 combined hall sensor and encoder interfaces
- Multi feedback interface connectors for connection of resolver circuitry, UART, SPI, I2C, USB, etc
- 8, LEDs (2 Power indicating, 2 user (P2.2 and P2.15), 2 encoder EN, 2 Debug (DEBUG, COM))
- Potentiometer, connected to analogue input P14.13 (ADC group 1, channel 5)
Technical Specifications
3 Phase BLDC & PMSM Motor
Power Management - Motor Control
Drive Card XMC4400
No SVHC (25-Jun-2025)
Infineon
XMC4400
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate