Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMOSGENERICPOWBOARDTOBO1
Order Code4410866
Also Known AsMOS_GENERIC_POW_BOARD, SP005875129
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,578.820 (CNY2,914.0666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,578.82 (CNY2,914.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoMOSGENERICPOWBOARDTOBO1
Order Code4410866
Also Known AsMOS_GENERIC_POW_BOARD, SP005875129
Application Sub Type3 Phase BLDC Motor Drive (SoC)
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberTLE9879QXA40
Kit ContentsEvaluation Board TLE9879QXA40
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MOSGENERICPOWBOARDTOBO1 is a generic power evaluation board allows the implementation of an automotive inverter application for controlling fans or pumps driven by BLDC motors. The system is controlled by the MOTIX™ TLE9879QXA40 32-bit motor control (SoC) with integrated MOSFET drivers in combination with OptiMOS™ -6 leadless MOSFETs. The design is capable to drive loads up to 400W supplied by a battery voltage of 12V. Typical applications include automotive thermal management, automotive fan and pump, radiator fan, water pump, 400W BLDC motor for 12V application.
- Drive loads up to 400W, thermally optimized and EMC optimized
- Detailed implementation of an automotive engine cooling fan application
- EMC is tested according to the CISPR25 standard
Technical Specifications
Application Sub Type
3 Phase BLDC Motor Drive (SoC)
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board TLE9879QXA40
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
TLE9879QXA40
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18