Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMOTORCONTROLKIT12VTOBO1
Order Code3865671
Also Known AsSP005632443, MOTORCONTROLKIT_12V
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,538.820 (CNY1,738.8666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,538.82 (CNY1,738.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoMOTORCONTROLKIT12VTOBO1
Order Code3865671
Also Known AsSP005632443, MOTORCONTROLKIT_12V
Technical Datasheet
Application Sub Type3 Phase BLDC Motor Controller
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberTLE9879QXA40
Kit ContentsEval Board TLE9879QXA40
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MOTORCONTROLKIT_12 is a MOTIX™ 12V motor control kit. It is an ideal start into the world of Infineon’s offering for motor control. The motor control kit includes a market-proven chipset, is already assembled and ready-to-use to spin the motor within seconds. It is designed to enable rapid prototyping and evaluation of low voltage motor control application such as auxiliary pumps and fans or any other 3-phase low-voltage BLDC motor.
- MOTIX™ MCU TLE9879QXA40 and MOTIX™ MCU TLE9879evalkit
- TLE5012B-E1000 and TLE4968-1L sensors
- USB Interface for on-board debug linker
- Potentiometer for speed control
- 3-phase inverter with Infineon MOSFETs IPD90N04S4-05
Contents
TLE9879 Evalkit, Angle & hall switch PCBs, Motor, Cables, 3D printed housing.
Technical Specifications
Application Sub Type
3 Phase BLDC Motor Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board TLE9879QXA40
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
TLE9879QXA40
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24