Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.270 (CNY60.1951) |
Product Information
Product Overview
OPTIGA™ Trust M Express high-end security controller IC offers rock-solid security for IoT devices every step of the way from manufacturing through cloud onboarding to field deployment. The cryptographic identity of OPTIGA™ Trust M Express is provisioned in a certified and secured Infineon fab. It is protected from exposure at all stages during the product lifetime. This off-the-shelf solution removes the need for secured ID injection during IoT device manufacturing. OPTIGA™ Trust M Express is offered in combination with CIRRENT™ Cloud ID – Infineon´s cloud service that automates IoT device certificate registration and device provisioning in the product cloud at scale with zero manual intervention. This saves time and resources, protects against human error, and makes the process highly scalable. Applications are smart cities, street lights, smart mobility, EV chargers, E-scooters, smart buildings.
- CIRRENT™ Cloud ID support for automated provisioning of IoT devices in the product cloud
- CC EAL6+ (high) certified high-end security controller, ECC: NIST curves up to P-521
- True/digital random number generators (TRNG/DRNG), ready to connect to Azure and AWS
- Cryptographic toolbox commands for SHA-256, ECC and RSA® features, AES, HMAC and key derivation
- Removes the need for a highly secured manufacturing environment, simplified device claiming process
- Removes the need to build and maintain a public key infrastructure
- Off-the-shelf secure elements for faster design-in process
- Removes the need for personalization during manufacturing
- Automated device provisioning in the cloud, based on CC EAL 6+ certified hardware
- Support for all latest symmetric and asymmetric cryptographic algorithms
Technical Specifications
IoT Security
5.5V
10Pins
105°C
-
1.62V
USON
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate