Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoPMA7105
Order Code1630562
Technical Datasheet
RF Primary FunctionTransmitter
Supply Voltage Min1.9V
RF / IF ModulationASK, FSK
Supply Voltage Max3.6V
IC Case / PackageTSSOP
Transmitting Current-
RF IC Case StyleTSSOP
No. of Pins38Pins
Frequency Response RF Min300MHz
Frequency Response RF Max928MHz
Output Power (dBm)-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
RF Transmitter Applications-
Product Range-
Technical Specifications
RF Primary Function
Transmitter
RF / IF Modulation
ASK, FSK
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Frequency Response RF Min
300MHz
Output Power (dBm)
-
Operating Temperature Max
85°C
RF Transmitter Applications
-
Supply Voltage Min
1.9V
Supply Voltage Max
3.6V
Transmitting Current
-
No. of Pins
38Pins
Frequency Response RF Max
928MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008