Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY370.370 (CNY418.5181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY370.37 (CNY418.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PROF2BTS70041EPRDBTOBO1 daughterboard comes with one PROFET™ +2 12V smart high-side switch and is compatible with the PROFET™ ONE4ALL Motherboard. It provides a quick pick and place solution for lab evaluations. The motherboard in combination with the daughterboard is capable of driving typical automotive loads. Potential applications such as replaces electromechanical relays, fuses and discrete circuits. suitable for driving resistive, inductive and capacitive loads and suitable for future power distribution architectures.
- Absolute temperature limit with controlled reactivation
- Dynamic temperature limit with controlled reactivation
- Overcurrent protection with intelligent latch
- Undervoltage shutdown
- Overvoltage protection with ext. components
- Proportional load current sense, open load in ON and OFF state
- Short circuit to ground and battery
- Slew rate for seat heating applications
- ReverseON and inverseON
- Compatibility within whole family
Technical Specifications
Accessory Type
PROFET+2 12V Smart High-Side Power Switch Daughterboard
Product Range
Infineon
For Use With
Infineon PROFET ONE4ALL Motherboard
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1