Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFAUDIOAMA12070TOBO1
Order Code3220495
Product RangeMERUS Series
Also Known AsREF_AUDIO_A_MA12070, SP004714296
2 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY424.380 (CNY479.5494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY424.38 (CNY479.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFAUDIOAMA12070TOBO1
Order Code3220495
Product RangeMERUS Series
Also Known AsREF_AUDIO_A_MA12070, SP004714296
Silicon ManufacturerInfineon
Silicon Core NumberMA12070
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board MA12070
Product RangeMERUS Series
Product Overview
REFAUDIOAMA12070TOBO1 is a Audio reference board using highly power efficient analogue input multilevel MERUS™ class D amplifier IC. This board is a size optimized implementation example for the highly power efficient MERUS™ analogue input multilevel class D amplifier IC 2x80W (MA12070). The IC is specifically targeted for high performance filter-less and heatsink-free audio applications.
- 2xBTL or 1xPBTL configurable number of audio channels
- 18V to 26V maximum supply voltage
- Output noise level is less than 60uVrms(AW)
- Idle power consumption is less than 350mW at 26V PVDD
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Core Architecture
-
Silicon Family Name
-
Product Range
MERUS Series
Silicon Core Number
MA12070
Application Sub Type
Class D Audio Power Amplifier
Core Sub-Architecture
-
Kit Contents
Reference Design Board MA12070
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05