Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFWATERPUMP100WTOBO1
Order Code3582477
Also Known AsSP005431284, REF_WATERPUMP100W
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,347.500 (CNY6,042.675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,347.50 (CNY6,042.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFWATERPUMP100WTOBO1
Order Code3582477
Also Known AsSP005431284, REF_WATERPUMP100W
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTLE9879QXW40
Kit Application TypeThermal Management System
Application Sub TypeAuxiliary Water Pump
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family NameTLE987x
Kit ContentsReference Design Board TLE9879QXW40
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
REF_WATERPUMP100W is a reference design developed for 3-phase automotive auxiliary water pumps in the thermal management system. It features: TLE9879QXW40: single chip 3-phase motor driver IAUC60N04S6N031H: 40V MOSFET in 5x6 SSO8 package, using OptiMOS™-6 technology IPZ40N04S5-3R1: OptiMOS™ 5 40V in S3O8 package. The reference design is optimized in terms of EMC and thermal behaviour.
- Up to 140W power capability for 12V auxiliary water pump applications
- Supply voltage range from 7V to 18V
- Optimized PCB size (55mmx55mm)
- Optimized thermal behaviour
- SWD port for debug connection
- Enables LIN communication
- High-temperature FR4 PCB with 1oz, 4-layer Copper
- Single-side component mounting
- Reduced time to market
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Thermal Management System
Core Architecture
ARM
Silicon Family Name
TLE987x
Product Range
-
Silicon Core Number
TLE9879QXW40
Application Sub Type
Auxiliary Water Pump
Core Sub-Architecture
Cortex-M3
Kit Contents
Reference Design Board TLE9879QXW40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25