Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 10+ | CNY34.090 (CNY38.5217) |
| 25+ | CNY33.200 (CNY37.516) |
| 50+ | CNY32.610 (CNY36.8493) |
| 100+ | CNY31.530 (CNY35.6289) |
| 250+ | CNY30.540 (CNY34.5102) |
| 500+ | CNY29.840 (CNY33.7192) |
| 1000+ | CNY27.960 (CNY31.5948) |
Product Information
Product Overview
S25FL128SAGBHI200 is a SPI multi-I/O, 3.0V flash memory. This device connects to a host system via a SPI. Traditional SPI single-bit serial input and output (single I/O or SIO) is supported as well as optional two-bit (dual I/O or DIO) and four-bit (quad I/O or QIO) serial commands. This multiple-width interface is called SPI multi-I/O or MIO. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. Executing code directly from flash memory is often called eXecute-in-Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications.
- 128Mb density, 65nm MIRRORBIT™ process technology
- 133MHz speed, 2.7V to 3.6V / 1.65V to 3.6V VIO supply voltage
- 6Mbps (50MHz) normal read speed (SDR), 17Mbps (133MHz) fast read speed (SDR)
- 26Mbps (104MHz) dual read speed (SDR), 52Mbps (104MHz) quad read speed (SDR)
- 20Mbps (80MHz) fast read speed (DDR), 40Mbps (80MHz) dual read speed (DDR)
- Advanced sector protection, auto boot mode
- Erase suspend/resume, program suspend/resume
- 100,000 minimum program-erase cycles, 20 year minimum data retention
- Industrial temperature range from -40°C to +85°C
- 24-ball BGA package
Technical Specifications
Serial NOR
16M x 8bit
BGA
133MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
128Mbit
SPI
24Pins
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate