Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.300 (CNY41.019) |
| 10+ | CNY33.840 (CNY38.2392) |
| 25+ | CNY32.860 (CNY37.1318) |
| 50+ | CNY32.150 (CNY36.3295) |
| 100+ | CNY31.360 (CNY35.4368) |
| 250+ | CNY30.400 (CNY34.352) |
| 500+ | CNY29.600 (CNY33.448) |
| 1000+ | CNY28.500 (CNY32.205) |
Product Information
Product Overview
S25FL128SAGMFI003 is a SPI multi-I/O, 3.0V, FL-S flash non-volatile memory using MIRRORBIT™ technology, that stores two data bits in each memory array transistor, eclipse architecture that dramatically improves program and erase performance, and 65-nm process lithography. This device connects to a host system via SPI. Traditional SPI single-bit serial input and output (single I/O or SIO) is supported as well as optional two-bit (Dual I/O or DIO) and four-bit (quad I/O or QIO) serial commands. This multiple-width interface is called SPI multi-I/O or MIO. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. It offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. This is ideal for code shadowing, XIP, and data storage.
- Cycling endurance, 100,000 program-erase cycles, minimum
- Data retention, 20 year data retention, minimum
- OTP array of 1024 bytes, block protection
- Status register bits to control protection against program or erase of a contiguous range of sectors
- Advanced sector protection (ASP), individual sector protection controlled by boot code or password
- Core supply voltage: 2.7V to 3.6V
- I/O supply voltage: 1.65V to 3.6V
- 133MHz speed
- 16-pin SO package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Serial NOR
16M x 8bit
WSOIC
133MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
128Mbit
SPI
16Pins
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate