Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.290 (CNY52.3077) |
| 10+ | CNY40.510 (CNY45.7763) |
| 25+ | CNY33.560 (CNY37.9228) |
| 50+ | CNY30.090 (CNY34.0017) |
| 100+ | CNY27.780 (CNY31.3914) |
| 250+ | CNY25.920 (CNY29.2896) |
| 500+ | CNY24.540 (CNY27.7302) |
| 1000+ | CNY23.610 (CNY26.6793) |
Product Information
Product Overview
The S25FL128SAGNFI001 is a 128Mb Flash-NOR Non-volatile Memory with SPI interface. This is a MirrorBit® flash non-volatile memory CMOS 3V core with versatile I/O serial peripheral interface with multi-I/O. The multi I/O command set and footprint compatible with S25FL-P SPI family and serial command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families. It has one time program (OTP) array of 1024 bytes security. The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
- SPI clock polarity and phase modes 0 and 3
- Common flash interface (CFI) data for configuration information
- Quad-input page programming (QPP) for slow clock systems
- Cycle endurance - 100000 program-erase cycles per sector minimum
- Data retention - 20 years typical data retention
- 65nm Mirror-bit technology with Eclipse™ Architecture
- Industrial temperature range from -40 to 85°C
Technical Specifications
Serial NOR
16M x 8bit
WSON
133MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (21-Jan-2025)
128Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate