Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.710 (CNY36.9623) |
| 10+ | CNY30.840 (CNY34.8492) |
| 25+ | CNY30.240 (CNY34.1712) |
| 50+ | CNY28.570 (CNY32.2841) |
| 100+ | CNY27.680 (CNY31.2784) |
| 250+ | CNY27.080 (CNY30.6004) |
| 500+ | CNY26.990 (CNY30.4987) |
| 1000+ | CNY26.480 (CNY29.9224) |
Product Information
Product Overview
S25FL128SAGNFI011 is a 3V, serial peripheral interface (SPI) flash memory. Traditional SPI single-bit serial input and output (Single I/O or SIO) is supported as well as optional two-bit (dual I/O or DIO) and four-bit (quad I/O or QIO) serial commands. This multiple-width interface is called SPI multi-I/O or MIO. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. Executing code directly from flash memory is often called Execute-in-Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically. It offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. This is ideal for code shadowing, XIP, and data storage.
- CMOS 3.0V core with versatile I/O
- Cycling endurance, 100,000 program-erase cycles, minimum
- Data retention, 20 year data retention, minimum
- 65nm MIRRORBIT™ technology with Eclipse architecture
- Core supply voltage: 2.7V to 3.6V
- I/O supply voltage: 1.65V to 3.6V
- 133MHz speed
- Advanced sector protection (ASP), individual sector protection controlled by boot code or password
- 8-contact WSON 6 x 8mm package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Serial NOR
16M x 8bit
WSON
133MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (25-Jun-2025)
128Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate