Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.260 (CNY98.6038) |
| 10+ | CNY81.010 (CNY91.5413) |
| 25+ | CNY78.500 (CNY88.705) |
| 50+ | CNY76.670 (CNY86.6371) |
| 100+ | CNY74.770 (CNY84.4901) |
| 250+ | CNY71.490 (CNY80.7837) |
Product Information
Product Overview
S28HS512TGABHM010 is a SEMPER™ flash memory. It is a high-speed CMOS, MIRRORBIT™ NOR flash device that is compliant with the JEDEC JESD251 eXpanded SPI (xSPI) specification. SEMPER™ is designed for functional safety with development according to ISO 26262 standards to achieve ASIL-B compliance and ASIL-D readiness. It supports both the octal peripheral interface (OPI) as well as Legacy x1 Serial Peripheral Interface (SPI). Both interfaces serially transfer transactions reducing the number of interface connection signals. SPI supports SDR whereas OPI supports both SDR and DDR.
- Octal interface, 1.8V/3.0V SEMPER™ Flash
- 512Mb density, 45nm MIRRORBIT™ Process Technology
- 200MHz SDR and 200MHz DDR performance
- Infineon® 45-nm MIRRORBIT™ technology that stores two data bits in each memory array cell
- Uniform: Address space consists of all 256KB sectors
- OTP secure silicon array of 1024 bytes (32 32 bytes)
- JEDEC eXpanded serial peripheral interface (SPI) (JESD251) compliant
- Supports data strobe (DS) to simplify the read data capture in high-speed systems
- JEDEC eXpanded SPI (JESD251) compliant, SDR option runs up to 21-MBps (166 MHz clock speed)
- 24-ball BGA package, temperature grade range from -40°C to +125°C (Automotive, AEC-Q100 Grade 1)
Technical Specifications
Serial NOR
64M x 8bit
BGA
200MHz
1.7V
1.8V
-40°C
1.8V Serial NOR Flash Memories
512Mbit
SPI
24Pins
-
2V
Surface Mount
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate