Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.140 (CNY23.8882) |
| 10+ | CNY16.660 (CNY18.8258) |
| 100+ | CNY13.220 (CNY14.9386) |
| 500+ | CNY11.060 (CNY12.4978) |
| 1000+ | CNY9.490 (CNY10.7237) |
Product Information
Product Overview
The SPA11N80C3 is a 800V N-channel CoolMOS™ Power MOSFET with low specific on-state resistance. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Very low energy storage in output capacitance (Eoss) at 400V
- Low gate charge (Qg)
- High efficiency and power density
- Outstanding performance
- High reliability
- Easy to use
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Lighting, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
11A
TO-220FP
10V
41W
150°C
-
No SVHC (21-Jan-2025)
800V
0.45ohm
Through Hole
3V
3Pins
-
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate