Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPA16N50C3XKSA1
Order Code2212873
Also Known AsSPA16N50C3, SP000216351
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPA16N50C3XKSA1
Order Code2212873
Also Known AsSPA16N50C3, SP000216351
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds560V
Continuous Drain Current Id16A
Drain Source On State Resistance0.28ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for SPA16N50C3XKSA1
2 Products Found
Product Overview
SPA16N50C3 is a 500V CoolMOS™ C3 N-channel power MOSFET. Applications include server, telecom, consumer, PC power, adapter.
- Low specific on-state resistance (RDS(on)*A), high efficiency and power density
- Very low energy storage in output capacitance (Eoss) at 400V
- Low gate charge (Qg), fieldproven CoolMOS™ quality
- Outstanding cost/performance, high reliability, ease-of-use
- 16A ID (at 25°C) maximum
- THT mounting
- Minimum operating temperature is -55°C
- 280mohm RDS (on) (at10V) max and 66nC QG (typ at10V)
- 500V VDS maximum
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Replacement for 500V CoolMOS™ C3 is CoolMOS™ P7.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
560V
Drain Source On State Resistance
0.28ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184