Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPW32N50C3FKSA1
Order Code1095707
Also Known AsSPW32N50C3, SP000014625
Technical Datasheet
407 In Stock
Need more?
407 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.520 (CNY72.9076) |
| 5+ | CNY51.160 (CNY57.8108) |
| 10+ | CNY37.790 (CNY42.7027) |
| 50+ | CNY36.170 (CNY40.8721) |
| 100+ | CNY34.550 (CNY39.0415) |
| 250+ | CNY32.930 (CNY37.2109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.52 (CNY72.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPW32N50C3FKSA1
Order Code1095707
Also Known AsSPW32N50C3, SP000014625
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds560V
Continuous Drain Current Id32A
Drain Source On State Resistance0.11ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation284W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPW32N50C3 is a CoolMOS™ N-channel Power MOSFET comes with a new revolutionary high voltage technology. It offers ultra-low gate charge and ultra-low effective capacitances. The 500V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the “working horse" of the portfolio.
- Low specific ON-state resistance
- Very low energy storage in output capacitance (Eoss) @ 400V
- Low gate charge (Qg)
- Field proven CoolMOS™ quality
- High efficiency and power density
- High reliability
- Ease of use
- Periodic avalanche rated
- Extreme dV/dt rated
- Improved transconductance
- Qualified according to JEDEC for target applications
- Green device
Applications
Power Management, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Replacement for 500V CoolMOSÖ C3 is 500V CoolMOSÖ CE.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
32A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
284W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
560V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011703