Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4254GAXUMA4
Order Code3234293
Product RangeAdj 70mA LDO Voltage Regulators
Also Known AsTLE4254GA, SP001370966
Technical Datasheet
8,975 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
8974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.830 (CNY9.9779) |
| 10+ | CNY6.020 (CNY6.8026) |
| 50+ | CNY5.760 (CNY6.5088) |
| 100+ | CNY5.480 (CNY6.1924) |
| 250+ | CNY5.200 (CNY5.876) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.770 (CNY5.3901) |
| 2500+ | CNY4.480 (CNY5.0624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.83 (CNY9.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4254GAXUMA4
Order Code3234293
Product RangeAdj 70mA LDO Voltage Regulators
Also Known AsTLE4254GA, SP001370966
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max45V
PolarityPositive Output
Output Current Max70mA
Max Output Current70mA
Dropout Voltage Typ @ Current280V
Dropout Voltage - Typ @ Current280V
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 70mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
45V
Output Current Max
70mA
Dropout Voltage Typ @ Current
280V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Min
2V
Polarity
Positive Output
Max Output Current
70mA
Dropout Voltage - Typ @ Current
280V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 70mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007