Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE42702DATMA1
Order Code2480526
Product Range5V 650mA LDO Voltage Regulators
Also Known AsTLE4270-2D, SP000304937
Your Part Number
Technical Datasheet
16,107 In Stock
Need more?
2136 Next business day delivery available(Shanghai stock)
13971 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.310 (CNY13.9103) |
| 50+ | CNY11.440 (CNY12.9272) |
| 100+ | CNY10.580 (CNY11.9554) |
| 500+ | CNY10.280 (CNY11.6164) |
| 1000+ | CNY10.000 (CNY11.300) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY61.55 (CNY69.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42702DATMA1
Order Code2480526
Product Range5V 650mA LDO Voltage Regulators
Also Known AsTLE4270-2D, SP000304937
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current650mA
Output Current Max650mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 650mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TLE4270-2D is a 5V fixed output low-dropout (LDO) Linear Regulator operates at maximum input voltage of 42V (65V, ≤400ms). Up to an input voltage of 26V and for an output current up to 650mA it regulates the output voltage within a 2% accuracy. The short circuit protection limits the output current of more than 650mA. The device incorporates overvoltage protection and a temperature protection which turns off the device at high temperatures.
- ≤±2% Output voltage tolerance
- Reset functionality
- Adjustable reset time
- Reverse polarity protection
- ±2kV HBM ESD protection
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Logistics, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
650mA
Dropout Voltage Typ @ Current
350mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 650mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
650mA
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143