Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4294GV50HTSA1
Order Code2762384RL
Product Range5V 30mA LDO Voltage Regulators
Also Known AsTLE4294G V50, SP000361641
Technical Datasheet
1,280 In Stock
Need more?
1280 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.690 (CNY8.6897) |
500+ | CNY7.500 (CNY8.475) |
1000+ | CNY4.180 (CNY4.7234) |
2500+ | CNY3.360 (CNY3.7968) |
5000+ | CNY3.330 (CNY3.7629) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY769.00 (CNY868.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4294GV50HTSA1
Order Code2762384RL
Product Range5V 30mA LDO Voltage Regulators
Also Known AsTLE4294G V50, SP000361641
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current30mA
Output Voltage Max-
Dropout Voltage Vdo250mV
PolarityPositive Output
Output Current Max30mA
LDO Regulator Case StyleSCT-595
Max Output Current30mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSCT-595
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 30mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
30mA
Dropout Voltage Vdo
250mV
Output Current Max
30mA
Max Output Current
30mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SCT-595
Operating Temperature Min
-40°C
Product Range
5V 30mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SCT-595
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for TLE4294GV50HTSA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033