6,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.610 (CNY13.1193) |
10+ | CNY6.620 (CNY7.4806) |
100+ | CNY4.760 (CNY5.3788) |
500+ | CNY4.510 (CNY5.0963) |
1000+ | CNY3.790 (CNY4.2827) |
2500+ | CNY3.450 (CNY3.8985) |
5000+ | CNY3.050 (CNY3.4465) |
Product Information
Product Overview
The TLE4296-2G V50 is a 5V fixed output low-dropout (LDO) Linear Regulator. The device is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At overtemperature the regulator is automatically turned off by the integrated thermal protection circuit. The output is able to drive a load of more than 30mA while it regulates the output voltage within a 4% accuracy. To save energy the device can be switched in stand-by mode via an inhibit input which causes the current consumption to drop below 5μA.
- Low quiescent current consumption
- Reverse polarity proof
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Technical Specifications
Fixed
45V
5V
-
Positive Output
30mA
250mV
SCT-595
-40°C
5V 30mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
5.5V
1Outputs
5V
-
30mA
250mV
Surface Mount
5Pins
150°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate