Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4476DATMA1
Order Code2803463
Also Known AsTLE4476D, SP000362383
Technical Datasheet
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.120 (CNY28.3856) |
10+ | CNY15.850 (CNY17.9105) |
50+ | CNY14.940 (CNY16.8822) |
100+ | CNY14.020 (CNY15.8426) |
250+ | CNY13.270 (CNY14.9951) |
500+ | CNY12.220 (CNY13.8086) |
1000+ | CNY10.180 (CNY11.5034) |
2500+ | CNY9.980 (CNY11.2774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.12 (CNY28.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4476DATMA1
Order Code2803463
Also Known AsTLE4476D, SP000362383
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max42V
No. of Outputs2Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min4.8V
Output Voltage Max5.2V
PolarityPositive Output
Output Current Max430mA
Max Output Current430mA
Dropout Voltage Typ @ Current300V
Dropout Voltage - Typ @ Current300V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product Range-
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage Nom
5V
Output Voltage Min
4.8V
Polarity
Positive Output
Max Output Current
430mA
Dropout Voltage - Typ @ Current
300V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4.5V
No. of Outputs
2Outputs
Output Voltage - Nom
5V
Output Voltage Max
5.2V
Output Current Max
430mA
Dropout Voltage Typ @ Current
300V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
170°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833