Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4905LE6433HAXA1
Order Code2432740
Also Known AsTLE4905L E6433, SP000016545
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4905LE6433HAXA1
Order Code2432740
Also Known AsTLE4905L E6433, SP000016545
Technical Datasheet
Hall Effect TypeUnipolar
Switch TypeUnipolar Hall Effect Switch
Output Current100mA
Operating Point Typ0.018T
No. of Pins3Pins
Sensor Case StyleSIP
Release Point Typ0.016T
Hysteresis Typ-
Supply Voltage Min3.8V
Supply Voltage Max24V
Sensor Case / PackageSSO
No. of Pins3 Pin
QualificationAEC-Q100
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
TLE4905LE6433HAXA1 is a unipolar hall IC switch for magnetic field applications. It has been designed specifically for automotive and industrial applications. Reverse polarity protection is included on-chip as is output protection against negative voltage transients. Typical applications are position/proximity indicators, brushless DC motor commutation, rotational indexing, etc.
- Digital output signal, for unipolar and alternating magnetic fields
- Large temperature range, temperature compensated magnetic performance
- Protection against reversed polarity, output protection against electrical disturbances
- Supply voltage range from 3.8 to 24V, supply current is 3mA typ (B <lt/> BRP, 3.8 to 24V, -40 to 150°C)
- Output saturation voltage is 0.25V typ (IQ = 40mA, 3.8 to 24V, -40 to 150°C)
- Rise/fall time is 1µs max (RL = 1.2kohm, CL ≤ 33pF, 3.8 to 24V, -40 to 150°C)
- Output leakage current is 10µA max (3.8 to 24V, -40 to 150°C)
- Output voltage is 32V max (Tj = -40 to 150°C)
- Thermal resistance is 190K/W max (Tj = -40 to 150°C)
- PG-SSO-3-2 package, junction temperature range from -40 to 150°C
Technical Specifications
Hall Effect Type
Unipolar
Output Current
100mA
No. of Pins
3Pins
Release Point Typ
0.016T
Supply Voltage Min
3.8V
Sensor Case / Package
SSO
Qualification
AEC-Q100
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Switch Type
Unipolar Hall Effect Switch
Operating Point Typ
0.018T
Sensor Case Style
SIP
Hysteresis Typ
-
Supply Voltage Max
24V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121