Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY207.240 (CNY234.1812) |
Product Information
Product Overview
TLE4966MS2GOTOBO1 is an XENSIV™ - TLE4966 MS2GO kit budget-priced evaluation board equipped with two independent magnetic dual hall latches. The TLE4966 magnetic sensor 2GO kit is equipped with TLE4966V-1G (double vertical hall latch with direction detection) and TLE4966G (double lateral hall latch with direction detection). The board may be programmed using the on-board J-Link debugger based on XMC4200 microcontroller, while the target is based on a XMC1100 Q24F64 ARM® Cortex™-M0 CPU. The board features 3D magnetic sensor TLI493D-W2BW, used as reference magnetic probe for correlating magnetic switching points with magnetic field strength. Suitable for rotational speed and direction detection, power closure systems (Window lift Sun roof, tail gate, electric shutters, sun blinds, automated doors) and seat belt pretensioner.
- TLE4966G (dual lateral hall latch)
- TLE4966V-1G (dual vertical hall latch)
- XMC1100 (ARM® Cortex™-M0 based)
- On-board J-Link Lite debugger (realized with XMC4200 microcontroller)
- Power over USB (Micro USB), ESD and reverse current protection
Contents
Evaluation board, Ferrite block magnet FE-Q-07-07-05 (for easy magnetic basic evaluation), Paper container box.
Technical Specifications
Evaluation Kit
Hall Effect Sensor
No SVHC (21-Jan-2025)
TLE4966G
Evaluation Board TLE4966G, Ferrite Block Magnet FE-Q-07-07-05, Paper Container Box
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate