Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE5012BE5000MS2GOTOBO1
Order Code2946901
Also Known AsTLE5012B_E5000_MS2GO, SP002133964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.350 (CNY242.2155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.35 (CNY242.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5012BE5000MS2GOTOBO1
Order Code2946901
Also Known AsTLE5012B_E5000_MS2GO, SP002133964
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTLE5012B
Application Sub TypeMagnetoresistive Angle Measurement
Kit ContentsEval Kit TLE5012B
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE5012BE5000MS2GOTOBO1 is a budget-priced entry level XENSIV™ TLE5012B magnetic angle sensor 2GO kit. It is equipped with a TLE5012B digital GMR angle sensor interfaced with an XMC1100 Infineon microcontroller based on ARM Cortex M0 CPU.
- Automotive predefined variant with PWM communication protocols
- On-board debugger allows writing your own application in Dave
- Power over USB (Micro USB), ESD and reverse current protection
- Kit is compatible with the angle rotate knob
- Easy integration in your own prototype with the break-away sensor PCB
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Magnetoresistive Angle Measurement
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
TLE5012B
Kit Contents
Eval Kit TLE5012B
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
