Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY11.280 (CNY12.7464) |
250+ | CNY10.650 (CNY12.0345) |
500+ | CNY10.280 (CNY11.6164) |
1000+ | CNY9.970 (CNY11.2661) |
2500+ | CNY9.640 (CNY10.8932) |
Product Information
Product Overview
TLE7250VLEXUMA1 is a high speed transceiver. It is designed for HS CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE7250V drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE7250V provides a very low level of electromagnetic emission (EME) within a wide frequency range. It provides a digital supply input VIO and a power-save mode. It is designed to fulfil the enhanced physical layer requirements for CAN FD and supports data rates up to 2MBit/s. On the basis of a very low leakage current on the HS CAN bus interface the TLE7250V provides an excellent passive behaviour in a power-down state. It provides excellent ESD immunity together with a very high electromagnetic immunity (EMI).
- Fully compliant with ISO 11898-2, wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME), excellent ESD robustness
- Guaranteed loop delay symmetry to support CAN FD data frames up to 2MBit/s
- Extended supply range on VCC and VIO supply, CAN short circuit proof to ground, battery and VCC
- TxD time-out function, low CAN bus leakage current in power-down state
- Overtemperature protection, protected against automotive transients
- Power-save mode, transmitter supply VCC can be turned off in power-save mode
- AEC qualified
- Transmitter supply voltage range from 4.5 to 5.5V
- PG-TSON-8 package, junction temperature range from -40 to 150°C
Technical Specifications
CAN
-
4.5V
5.5V
TSON
1Channels
1Receivers
150°C
AEC-Q100
MSL 2A - 4 weeks
CAN FD Transceiver
2Mbps
-
TSON
8Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate