Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE92104131QXXUMA1
Order Code3773483
Also Known AsSP001689960, TLE92104-131QX
Your Part Number
Technical Datasheet
3,924 In Stock
Need more?
3924 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.220 (CNY25.1086) |
| 10+ | CNY16.720 (CNY18.8936) |
| 25+ | CNY15.270 (CNY17.2551) |
| 50+ | CNY14.510 (CNY16.3963) |
| 100+ | CNY13.750 (CNY15.5375) |
| 250+ | CNY13.030 (CNY14.7239) |
| 500+ | CNY12.590 (CNY14.2267) |
| 1000+ | CNY12.240 (CNY13.8312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.22 (CNY25.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92104131QXXUMA1
Order Code3773483
Also Known AsSP001689960, TLE92104-131QX
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current100mA
Output Voltage-
IC Case / PackagePG-VQFN
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StylePG-VQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PG-VQFN
Motor Type
Brushed DC
Output Current
100mA
IC Case / Package
PG-VQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293