Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.690 (CNY466.3397) |
Product Information
Product Overview
TLE9210823QXAPPKITTOBO1 is an evaluation board to measure and evaluate the Multi MOSFET Driver IC TLE92108-231QX/TLE92108-232QX. It offers an easy method to measure and evaluate the TLE92108 multi MOSFET driver ICs. The graphic user interface allows many possibilities to configure the device for control and diagnostic. The main board is loaded with Infineon's multi MOSFET driver IC TLE92108-232QX, includes 8 half-bridge MOSFETs and an active reverse polarity protection MOSFET. Connect the uIO stick and get started using the configuration Wizard for TLE92108-232QX in the Infineon Toolbox. Suitable for DC motor control applications, such as automotive power seat control or other multimotor applications.
- Board contains new OptiMOS™ 5 40V product family in S3O8 package
- Board can be used to control up to 8 DC motors independently and controlled over SPI
- Simple and easy-to-use tool to evaluate hardware and software functionalities
- Ready to be connected to a vehicle level power supply and can drive up to 8 DC motors
- Active on-board reverse-polarity protection for fastest response time in case of reverse polarity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board TLE92108-231QX/TLE92108-232QX
No SVHC (25-Jun-2025)
TLE92108-231QX/TLE92108-232QX
Multi-MOSFET Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate