Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE95613QXXUMA1
Order Code3779687
Also Known AsSP002929126, TLE9561-3QX
Technical Datasheet
2,290 In Stock
Need more?
2290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.900 (CNY41.697) |
| 10+ | CNY31.410 (CNY35.4933) |
| 25+ | CNY30.010 (CNY33.9113) |
| 50+ | CNY28.590 (CNY32.3067) |
| 100+ | CNY27.180 (CNY30.7134) |
| 250+ | CNY25.790 (CNY29.1427) |
| 500+ | CNY23.150 (CNY26.1595) |
| 1000+ | CNY19.950 (CNY22.5435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.90 (CNY41.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE95613QXXUMA1
Order Code3779687
Also Known AsSP002929126, TLE9561-3QX
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleVQFN
Technical Specifications
IC Type
Motor Controller
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
VQFN
Motor Type
Brushed DC
Output Current
-
IC Case / Package
VQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007