Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9843QXXUMA1
Order Code3267654
Product RangeTLE984x Family TLE9843QX Series Microcontrollers
Also Known AsTLE9843QX, SP001117840
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.440 (CNY36.6572) |
| 10+ | CNY24.670 (CNY27.8771) |
| 25+ | CNY22.700 (CNY25.651) |
| 50+ | CNY21.600 (CNY24.408) |
| 100+ | CNY20.490 (CNY23.1537) |
| 250+ | CNY19.490 (CNY22.0237) |
| 500+ | CNY18.890 (CNY21.3457) |
| 1000+ | CNY18.360 (CNY20.7468) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.44 (CNY36.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9843QXXUMA1
Order Code3267654
Product RangeTLE984x Family TLE9843QX Series Microcontrollers
Also Known AsTLE9843QX, SP001117840
Technical Datasheet
Product RangeTLE984x Family TLE9843QX Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max25MHz
Program Memory Size48KB
No. of Pins48Pins
IC Case / PackageVQFN-EP
No. of I/O's10I/O's
InterfacesSPI, UART
RAM Memory Size4KB
ADC Channels13Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE984x
MCU SeriesTLE9843QX
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TLE984x Family TLE9843QX Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
48KB
IC Case / Package
VQFN-EP
Interfaces
SPI, UART
ADC Channels
13Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9843QX
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
Operating Frequency Max
25MHz
No. of Pins
48Pins
No. of I/O's
10I/O's
RAM Memory Size
4KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE984x
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007