Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS810A1LDV50XUMA1
Order Code2780917RL
Product Range5V, 100mA LDO Voltage Regulators
Also Known AsTLS810A1LD V50, SP001425414
Technical Datasheet
4,758 In Stock
Need more?
4758 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.200 (CNY8.136) |
500+ | CNY6.120 (CNY6.9156) |
1000+ | CNY4.840 (CNY5.4692) |
2500+ | CNY4.560 (CNY5.1528) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY720.00 (CNY813.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS810A1LDV50XUMA1
Order Code2780917RL
Product Range5V, 100mA LDO Voltage Regulators
Also Known AsTLS810A1LD V50, SP001425414
Technical Datasheet
Output TypeFixed
Input Voltage Min2.75V
Input Voltage Max42V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo200mV
LDO Regulator Case StyleTSON
Max Output Current100mA
Output Current Max100mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V, 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TSON
Output Current Max
100mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
5V, 100mA LDO Voltage Regulators
MSL
MSL 2A - 4 weeks
Input Voltage Min
2.75V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
200mV
Max Output Current
100mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001