Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS820D0ELV50XUMA1
Order Code2780924RL
Product Range5V, 200mA LDO Voltage Regulators
Also Known AsTLS820D0EL V50, SP001387346
Technical Datasheet
2,091 In Stock
Need more?
2091 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | CNY7.610 (CNY8.5993) |
500+ | CNY6.680 (CNY7.5484) |
1000+ | CNY5.870 (CNY6.6331) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY761.00 (CNY859.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS820D0ELV50XUMA1
Order Code2780924RL
Product Range5V, 200mA LDO Voltage Regulators
Also Known AsTLS820D0EL V50, SP001387346
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo140mV
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
LDO Regulator Case StyleSSOP
Dropout Voltage - Typ @ Current140mV
Dropout Voltage Typ @ Current140mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V, 200mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
140mV
Max Output Current
200mA
LDO Regulator Case Style
SSOP
Dropout Voltage Typ @ Current
140mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
5V, 200mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001