Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLV493DA2BWXTMA1
Order Code3768898
Product RangeXENSIV Series
Also Known AsSP005542151, TLV493D-A2BW
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.270 (CNY8.2151) |
| 10+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY6.190 (CNY6.9947) |
| 100+ | CNY5.920 (CNY6.6896) |
| 250+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY4.820 (CNY5.4466) |
| 2500+ | CNY4.730 (CNY5.3449) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.27 (CNY8.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLV493DA2BWXTMA1
Order Code3768898
Product RangeXENSIV Series
Also Known AsSP005542151, TLV493D-A2BW
Technical Datasheet
Hall Effect TypeMagnetic Position Sensor
Sensor TypeLow Power
Sensor Case / PackageWFWLB
Sensor Case StyleSG-WFWLB
No. of Pins5Pins
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeXENSIV Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLV493DA2BWXTMA1 is a low-power 3D hall sensor with an I²C interface. The TLV493D-A2BW is designed for a wide range of magnetic sensing, including the following joysticks and gimbals, household products (vacuum cleaners, coffee machines, wash machines), personal care electrical devices ( face shavers, electric toothbrushes), wearable devices (smart watch, smart band), consumer robotics, anti-tampering in smart meters.
- Disturbance of smaller stray fields are neglectable compared to high magnetic flux measurement range
- Sensitivity X, Y, Z (extra short range) is 30.8LSB12/ mT typ (VDD = 3.3V, Tj = 25°C)
- Small sensor form factor allows for very compact system designs
- Supply current is 7nA typ, 3D (X, Y, Z) magnetic flux density sensing up to ±160mT
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Triggering by external microcontroller possible via I²C protocol, X-Y angular measurement mode
- Interrupt signal to indicate a valid measurement to the microcontroller
- Qualified for industrial applications according to JEDEC JESD47
- SG-WFWLB-5-2 package, operating temperature range from -20 to 85°C (Tj = Ta +3K in fast mode)
Technical Specifications
Hall Effect Type
Magnetic Position Sensor
Sensor Case / Package
WFWLB
No. of Pins
5Pins
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Low Power
Sensor Case Style
SG-WFWLB
Supply Voltage Min
2.8V
Operating Temperature Min
-20°C
Product Range
XENSIV Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007