Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC1302T028X0016ABXUMA1
Order Code3958725
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsSP001586014, XMC1302-T028X0016 AB
Technical Datasheet
2,980 In Stock
Need more?
2980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.570 (CNY10.8141) |
| 10+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY9.420 (CNY10.6446) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.57 (CNY10.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1302T028X0016ABXUMA1
Order Code3958725
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsSP001586014, XMC1302-T028X0016 AB
Technical Datasheet
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageTSSOP
No. of I/O's26I/O's
InterfacesI2C, I2S, LIN, SPI, UART, USI
RAM Memory Size16KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyXMC
MCU SeriesXMC1300
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
XMC1000 Family XMC1300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, I2S, LIN, SPI, UART, USI
ADC Channels
14Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1300
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
26I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
XMC
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104