Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoTSRASPI10-32G.
Order Code2674198
Your Part Number
Technical Datasheet
84 In Stock
Need more?
84 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.060 (CNY223.8078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.06 (CNY223.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoTSRASPI10-32G.
Order Code2674198
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity32GB
For Use With0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
NOOBs is the fastest way to get the various operating systems for your Raspberry Pi. This 32GB Micro SDHC card can boot multiple operating systems, allowing quick and easy set-up of your Raspberry Pi.
- Pre-Installed with NOOBS for Raspberry Pi
- Contains Raspberry Pi recovery System
Notes
Please ensure your operating system is kept up to date by running the following: sudo apt-get update & sudo apt-get upgrade
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
For Use With
0
Operating Temperature Min
0°C
Product Range
-
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012193