Product Information
Product Overview
502MILF is a LOCO™ PLL clock multiplier. It is the most cost effective way to generate a high-quality, high-frequency clock output and a reference from a lower frequency crystal or clock input. The name LOCO stands for low cost oscillator, as it is designed to replace crystal oscillators in most electronic systems. Using Phase-Locked Loop (PLL) techniques, the device uses a standard fundamental mode, inexpensive crystal to produce output clocks up to 160MHz. Stored in the chip’s ROM is the ability to generate six different multiplication factors, allowing one chip to output many common frequencies. This product is intended for clock generation. It has low output jitter (variation in the output period), but input to output skew and jitter are not defined or guaranteed. For applications which require defined input to output skew, use the ICS570B.
- IDT’s lowest cost PLL clock, zero ppm multiplication error
- Easy to cascade with ICS5xx series
- Input crystal frequency of 5 to 27MHz, input clock frequency of 2 to 50MHz
- Output clock frequencies up to 190MHz
- Low jitter of 50ps one sigma, compatible with all popular CPUs
- Duty cycle of 45/55 up to 160MHz
- Operating voltages of 3.0 to 5.5V
- 25mA drive capability at TTL levels
- Advanced, low-power CMOS process
- 8-pin SOIC package, -40 to +85°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock Multiplier
190MHz
SOIC
SOIC
1Outputs
85°C
No SVHC (12-Jan-2017)
3V
5.5V
8Pins
-
-40°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate