176 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.290 (CNY30.8377) |
Product Information
Product Overview
IS25LP128F-RMLE-TY is a 128Mb serial flash memory with 166MHz multi I/O SPI and quad I/O QPI DTR interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 166MHz allow for equivalent clock rates of up to 664MHz (166MHz x 4) which equates to 83Mbytes/s of data throughput.
- Industry standard serial interface, software and hardware reset
- High performance serial flash (SPI), 80MHz normal read, equivalent throughput of 664Mb/s
- Flexible and efficient memory architecture, chip erase with uniform sector/block erase(4/32/64Kbyte)
- Efficient read and program modes, low instruction overhead operations, selectable burst length
- Low power with wide temp. ranges, single voltage supply is 2.3 to 3.6V, 10mA active read current
- Advanced security protection, software/hardware write protection, advanced sector/block protection
- 4x256byte dedicated security area with OTP user-lockable bits
- 128bit unique ID for each device (call factory)
- 16-pin SOIC 300mil package
- Extended temperature rating range from -40°C to +105°C
Technical Specifications
Serial NOR
16M x 8bit
SOIC
166MHz
2.3V
3V
-40°C
3V Serial NOR Flash Memories
128Mbit
SPI
16Pins
-
3.6V
Surface Mount
105°C
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate